Kabeltronik Twisted Pair Cable, 2 Cores, 0.5 mm², 20 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4272
- Distrelec Article No.:
- 301-38-993
- Mfr. Part No.:
- 410205005-100
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€176.77
(exc. VAT)
€217.43
(inc. VAT)
- RS Stock No.:
- 284-4272
- Distrelec Article No.:
- 301-38-993
- Mfr. Part No.:
- 410205005-100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 20 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 20 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The FRNC control cable is engineered for demanding applications, boasting fire resistance and non-corrosive properties. Featuring bare stranded copper wire conductors for efficient conductivity and flexibility, it employs Special-FRNC core insulation for superior fire resistance and electrical insulation. Color-coded to DIN 47100 standards for easy identification, the cable is optimally twisted in layers to enhance mechanical strength and minimize interference. Its Special-FRNC jacket provides further protection against fire and environmental factors, ensuring reliability in critical scenarios where safety is paramount.
Temperature range -40 to +90°C
Flame retardant and halogen-free
Flame retardant and halogen-free
Related links
- Kabeltronik Twisted Pair Cable 0.5 mm² 20 AWG Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
