Kabeltronik Twisted Pair Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4282
- Distrelec Article No.:
- 301-39-014
- Mfr. Part No.:
- 420402505-100
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€272.96
(exc. VAT)
€335.74
(inc. VAT)
- RS Stock No.:
- 284-4282
- Distrelec Article No.:
- 301-39-014
- Mfr. Part No.:
- 420402505-100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The shielded control cable features a conductor made of bare stranded copper wire, with core insulation consisting of Special-FRNC material and color-coded according to DIN 47100 standards. It is optimally twisted in layers for enhanced performance. Additionally, it incorporates PETP-Foil for bending protection and a copper braid shield for added electromagnetic interference (EMI) protection. This cable is ideal for applications where reliable signal transmission and protection against external interference are crucial, such as in industrial automation or control systems.
Temperature range -40 to +90°C
Flame retardant and halogen-free
Flame retardant and halogen-free
Related links
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
