Kabeltronik LIFYY 2X0 Series Twisted Pair Cable 2 Cores 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 284-4684
- Distrelec Article No.:
- 301-10-226
- Mfr. Part No.:
- LIFYY 2X0.5 MM²
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€153.38
(exc. VAT)
€188.66
(inc. VAT)
- RS Stock No.:
- 284-4684
- Distrelec Article No.:
- 301-10-226
- Mfr. Part No.:
- LIFYY 2X0.5 MM²
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIFYY 2X0 | |
| Product Type | Twisted Pair Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.5 mm² | |
| Cable Length | 100 m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 301-10-226 | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Outside Diameter | 10.4 mm | |
| Standards/Approvals | No | |
| Voltage | 900 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIFYY 2X0 | ||
Product Type Twisted Pair Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.5 mm² | ||
Cable Length 100 m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Distrelec Product Id 301-10-226 | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -20 °C | ||
Outside Diameter 10.4 mm | ||
Standards/Approvals No | ||
Voltage 900 V | ||
- COO (Country of Origin):
- DE
The high-quality control cable designed for measuring, signal, and control purposes. With its individually shielded cores and extremely flexible construction, it is perfect for use in highly interference-sensitive peripheral devices in the measuring and control technology field. The cable is suitable for both stationary and dynamic applications in dry, moist, and wet environments. It has a temperature range of -20°C to +70°C and can withstand bending radii of up to 12 times the outer diameter. The cable is constructed with fine stranded copper wire conductors and PVC insulation, making it highly durable and reliable.
Individually shielded cores for high impulse transmission
Extremely flexible construction for easy installation
Suitable for highly interference-sensitive peripheral devices
Can be used in both stationary and dynamic applications
Resistant to various environmental conditions
Can withstand high bending radii
Durable and reliable construction
Related links
- Kabeltronik LiFYY Series Twisted Pair Cable 3 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYY 4X0 Series Twisted Pair Cable 4 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- Kabeltronik 2-LIYC Series Twisted Pair Cable 8 Cores 0.14 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO LiFYY Series Multi-Core Industrial Cable 2 Cores 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- Kabeltronik 2-LIFYCY Series Twisted Pair Cable 3 Cores 0.08 mm² 100 m Grey Sheath Polyvinyl Chloride
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik SENSOCO Series Twisted Pair Cable 4 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Twisted Pair Cable 12 Cores 0.25 mm² 100 m Black Sheath Polyvinyl Chloride

