Tasker Multi-Core Industrial Cable 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 288-7356
- Distrelec Article No.:
- 300-74-044
- Mfr. Part No.:
- C6025 CPR
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€268.60
(exc. VAT)
€330.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €2.686 | €268.60 |
*price indicative
- RS Stock No.:
- 288-7356
- Distrelec Article No.:
- 300-74-044
- Mfr. Part No.:
- C6025 CPR
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 7mm | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 49V | |
| Fire Behaviour | Soft Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 7mm | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 49V | ||
Fire Behaviour Soft Flame Retardant | ||
- COO (Country of Origin):
- IT
The CPR cable is a high-quality braided shielded cable designed for various indoor and outdoor installations. It features a black soft flame-retardant PVC sheath, braided shielding with red copper, and stranded copper conductors. With a maximum rated voltage of 49V and resistance of 75Ω/Km, this cable is suitable for a wide range of applications.
Black soft flame-retardant PVC sheath for added protection
Braided shielding with red copper for optimal signal transmission
Stranded copper conductors for flexibility and durability
Maximum rated voltage of 49V for reliable performance
Resistance of 75Ω/Km ensures efficient power transmission
Suitable for indoor and outdoor installations
Related links
- Tasker Multi-Core Industrial Cable 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 2 Pairs 0.22 mm² 100 m White Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 500 m Grey Sheath Polyvinyl Chloride
- RS PRO UL LiYCY Series Multi-Core Industrial Cable 8 Pairs 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
