Belden 8723NH Series Multipair Industrial Cable 2 Pairs 4 Cores 0.33 mm² 304 m Silver Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 304 metres)*

€773.48

(exc. VAT)

€951.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€773.48€2.544

*price indicative

RS Stock No.:
382-7202
Mfr. Part No.:
8723NH.00305
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Multipair Industrial Cable

Number of Pairs

2

Cross Sectional Area

0.33mm²

Number of Cores

4

Cable Length

304m

Jacket Colour

Silver

Outside Diameter

4.55mm

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

75°C

Standards/Approvals

Euroclass Dca-s2 d1 a1

Series

8723NH

Voltage

300V

Conductor Material

Tin Copper Wire

Size of Strands

30AWG

Number of Strands

7

Fire Behaviour

IEC 60332-3-24

Core Strands

7 x 30AWG

COO (Country of Origin):
NL

Belden Low-Voltage Multi-Pair Industrial Cable, 0.33mm² Cross-Sectional Area, 152m Length - 8723.01152


Connect your data-driven devices with ease using this multi-pair industrial cable from Belden. It's ideal for use in low-voltage digital and analogue applications. As the wires in each twisted pair have an equal current moving in an opposite direction, interference is cancelled out, preventing crosstalk and boosting transmission speed. You can safely use this cable in demanding environments thanks to its wide operating temperature range of -20°C to +75°C. The PVC (polyvinyl chloride) outer jacket is resistant to oil and chemicals, so you can be sure of efficient performance in harsh industrial applications.

Features & Benefits


• Tinned copper conductor for reliable conductivity and corrosion resistance to ensure high-quality performance

• 152m length can be cut according to your needs

• Flame-retardant for improved fire safety

• Polypropylene insulation prevents overheating and protects against electric shock

Applications


• Computer networking

• Aerospace industry

• Recording studios

• Automated systems

What type of screening does this cable have?


The conductors of this cable are protected by a patented Beldfoil aluminium and polyester tape shield. The shield prevents static and electrical noise by shielding the cable from EMI (electromagnetic interference) from nearby devices. This means you can use the cable around other equipment without disruption.

Standards

8723NH IEC 332-3C; NEC CM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy