Belden 8723NH Series Audio Cable 2 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-657
- Mfr. Part No.:
- 8723NH.00152
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€385.46
(exc. VAT)
€474.12
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €385.46 | €2.536 |
*price indicative
- RS Stock No.:
- 631-657
- Mfr. Part No.:
- 8723NH.00152
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Pairs | 2 | |
| Cable Length | 152m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 4.55mm | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, EU, CE | |
| Core Strands | 7 x 30AWG | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Series | 8723NH | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Pairs 2 | ||
Cable Length 152m | ||
Jacket Colour Chrome | ||
Outside Diameter 4.55mm | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, EU, CE | ||
Core Strands 7 x 30AWG | ||
Conductor Material Tinned Copper | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
Series 8723NH | ||
Voltage 300V | ||
- COO (Country of Origin):
- NL
Belden 8723NH Series Twisted & Multipair Industrial Cable, 152m Cable Length, Chrome Jacket - 8723NH.00152
This twisted & multipair industrial cable provides a compact, two-pair solution for data and control signalling in demanding industrial environments. It combines a stranded conductor construction with a low smoke zero halogen outer sheath and a chrome-coloured jacket to meet the needs of automation, electronics and electrical installations where reduced halogen emissions and controlled fire behaviour are important.
Features & Benefits
• Tinned stranded conductor provides corrosion resistance and flexibility
• 7x30 strand count enhances bend performance and conductor resilience
• 300V rating supports typical control and signal circuits
• Low smoke zero halogen jacket reduces toxic emissions in incidents
• IEC 60332-1-2 classification limits flame propagation during faults
• Temperature range -45°C to 80°C maintains performance across extremes
• 7x30 strand count enhances bend performance and conductor resilience
• 300V rating supports typical control and signal circuits
• Low smoke zero halogen jacket reduces toxic emissions in incidents
• IEC 60332-1-2 classification limits flame propagation during faults
• Temperature range -45°C to 80°C maintains performance across extremes
**Applications**
• Suitable for factory automation signal wiring where space is limited
• Ideal for control panels in machine-building and plant equipment
• Used with sensor and actuator networks in production lines
• Can be used for low-voltage instrumentation cabling in confined routes
• Suitable for retrofit installations requiring LSZH sheathing
• Ideal for control panels in machine-building and plant equipment
• Used with sensor and actuator networks in production lines
• Can be used for low-voltage instrumentation cabling in confined routes
• Suitable for retrofit installations requiring LSZH sheathing
What conductor material is used and why is it chosen?
Conductors are MADE from tinned copper to improve oxidation resistance and maintain electrical continuity in humid or corrosive atmospheres.
How does the construction aid flexible routing in machinery?
The stranded conductor format with multiple fine strands provides enhanced flexibility for repeated movement and tight bends compared with solid conductors.
What approvals confirm suitability for regional installations?
The cable carries UKCA and CE markings indicating conformity with applicable regulatory standards for sale and use in those markets.
How long is each procurement length and what jacket colour is supplied?
Product is supplied in 152 m lengths and finished with a chrome-coloured outer sheath.
Related links
- Belden 8723NH Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 1 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Multipair Industrial Cable 2 Pairs 4 Cores 0.33 mm² 304 m Silver Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8723LW Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
