Alpha Wire ProTekt Series Data Cable, 3 Cores, 0.23 mm², Screened, 24 AWG, 50m, Screened Shield

Subtotal (1 reel of 50 metres)*

€204.42

(exc. VAT)

€251.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€204.42€4.088

*price indicative

RS Stock No.:
740-4695
Mfr. Part No.:
B953034 GE321
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.23 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

4.83mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.20 mm

Series

ProTekt

Minimum Operating Temperature

-30°C

Fire Behaviour

Flame Retardant

Standards Met

CE, CSA Certified, UL

Shielded/Unshielded

Shielded

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Alpha Wire Pro-Tekt European Cable System


The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits


Stranded conductors for increased flexibility

Operating temperature range: -30°C to +105°C

UV and oil resistant PVC sheath and insulation

Choice of shielding options

Nylon ripcord

Choice of shielding options

Colour coded tinned copper conductors

Good abrasion resistance

Product Application Information


Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals


IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4

Pro-Tekt 300 V Foil/Braid, Multiconductor


Conductors: 3, Black, Brown, Red
Nominal Diameter: 0.190 inch (4.83 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.23 mm²)
Jacket Colour: Grey

Related links