Alpha Wire Pro-Tekt Series Data Cable 8 Cores 0.23 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 740-4702
- Mfr. Part No.:
- B953084 GE321
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
€315.26
(exc. VAT)
€387.77
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €315.26 | €6.305 |
*price indicative
- RS Stock No.:
- 740-4702
- Mfr. Part No.:
- B953084 GE321
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 8 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.15mm | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Series | Pro-Tekt | |
| Voltage | 300V | |
| Size of Strands | 200μm | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 x 200 μm | |
| Number of Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 8 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 6.15mm | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Series Pro-Tekt | ||
Voltage 300V | ||
Size of Strands 200μm | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 x 200 μm | ||
Number of Strands 7 | ||
Conductor Material Tin Copper Wire | ||
Belden ProTekt Series Data Cable, 0.23mm² Cross Sectional Area, 8 Cores - B953084 GE321
This data cable is designed for high-performance connectivity in various applications. With a cross-sectional area of 0.23mm², this shielded multicore cable comprises 8 cores made from 24 AWG conductors. The length of this product is 50 m, making it suitable for extensive installations. Housed within a grey PVC sheath, it features a foil shield for enhanced protection against interference, ensuring reliable operation in demanding environments.
Features & Benefits
• Foil shield improves signal integrity by reducing electromagnetic interference
• Flame retardant properties enhance safety and compliance
• Maximum operating temperature of +105 °C allows versatility in extreme conditions
• Minimum operating temperature of -30 °C ensures reliability in cold environments
• CE certification guarantees adherence to quality and safety standards
• Multicore design facilitates complex wiring configurations
Applications
• Used in automation systems where signal integrity is crucial
• Ideal for networking and telecommunications setups
• Utilised in control panels for machinery and equipment
• Suitable for electrical installations in commercial environments
What is the significance of using a shielded cable for data transmission?
Using a shielded cable reduces the risk of interference from external sources, improving the reliability of data signals, which is vital in sensitive applications.
How does the flame retardant feature contribute to safety?
The flame retardant capability ensures that in the event of a fire, the cable will resist ignition and limit the spread of flames, thus enhancing overall safety in electrical installations.
What environments can this cable be safely installed in?
This cable can be installed in both hot and cold environments, as it operates effectively within a temperature range of -30 °C to +105 °C, making it versatile for various applications.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 8 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 4 Pairs 8 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 15 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 6 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 3 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 10 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 4 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
