Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.09 mm² 50 m Grey Sheath PVC

Subtotal (1 reel of 50 metres)*

€299.29

(exc. VAT)

€368.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€299.29€5.986

*price indicative

RS Stock No.:
740-4793
Mfr. Part No.:
B961032 GE321
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

3

Product Type

Data Cable

Cross Sectional Area

0.09mm²

Number of Cores

6

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

4.95mm

Conductor Type

Copper

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Maximum Operating Temperature

105°C

Standards/Approvals

CE, CSA Certified, UL

Fire Behaviour

Flame Retardant

Conductor Material

Tin Copper Wire

Series

Pro-Tekt

Voltage

300V

Number of Strands

7

Core Strands

7 x 36AWG

Size of Strands

36AWG

Belden Pro-Tekt Series Data Cable, 50m Cable Length, 300V Voltage - B961032 GE321


This data cable is a 3-pair shielded communication cable designed for low-voltage industrial and automation signalling. It combines tin-plated multi-strand copper conductors and a PVC outer sheath to deliver dependable data transmission and Basic mechanical protection in electrical, electronics and mechanical system installations.

Features & Benefits


• 0.09mm² conductors provide Compact conductance and flexibility
• 7-strand copper construction enhances bendability under repeated flexing
• Alum/mylar overall foil with drain wire improves noise immunity
• Rated for 300V to suit low-voltage system requirements
• Flame retardant PVC jacket reduces flame propagation risk
• Temperature range -30°C to105°C supports varied ambient conditions

**Applications**


• Suitable for industrial automation control signal routing
• Ideal for machine-to-machine communication links
• Used for cabinet internal wiring in electrical assemblies
• Can be used for instrumentation and sensor cable runs
• Used with low-voltage distribution and monitoring systems

How is electromagnetic interference managed in this cable?


An overall aluminium/mylar foil shield with a dedicated drain conductor surrounds the cabled components to provide a return path and attenuate external interference.

What conductor and insulation construction is used for each pair?


Each conductor is a 7-strand tin-plated copper element sized to 0.09mm² with semi-rigid PVC insulation and pairs cabled with specified twist counts for controlled pair performance.

How does the cable handle mechanical installation stresses?


The multi-strand conductors and specified strand count provide improved flexibility, while a nominal PVC jacket and ripcord aid stripping and routing during installation.

What marking and regulatory information is present on the outer sheath?


The jacket is printed with manufacturer coding and temperature/voltage and includes identification consistent with recognised low-voltage and flame-behaviour standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy