Alpha Wire Pro-Tekt Series Data Cable 1 Pairs 2 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4831
- Mfr. Part No.:
- B964012 GE321
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
€132.70
(exc. VAT)
€163.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €132.70 | €2.654 |
*price indicative
- RS Stock No.:
- 740-4831
- Mfr. Part No.:
- B964012 GE321
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.35mm² | |
| Number of Cores | 2 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.34mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 x 30AWG | |
| Size of Strands | 30AWG | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Series | Pro-Tekt | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.35mm² | ||
Number of Cores 2 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 4.34mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Copper | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 x 30AWG | ||
Size of Strands 30AWG | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Series Pro-Tekt | ||
Number of Strands 7 | ||
Belden Pro-Tekt Series Data Cable, 50m Cable Length, Grey Jacket - B964012 GE321
This data cable is a single-pair tin-plated copper cable intended for industrial communication and control wiring. Designed for use in automation, electrical and electronic installations, it delivers signal transmission in environments requiring flame-retardant construction and a flexible conductor.
Features & Benefits
• 0.35 mm2 conductor for consistent current-carrying capacity
• Tin-plated copper 7-strand conductor for improved termination
• Flame-retardant PVC jacket for reduced fire propagation risk
• Rated for 300V to suit common low-voltage systems
• Operating range -30 to 105°C for high-temperature environments
• Tin-plated copper 7-strand conductor for improved termination
• Flame-retardant PVC jacket for reduced fire propagation risk
• Rated for 300V to suit common low-voltage systems
• Operating range -30 to 105°C for high-temperature environments
**Applications**
• Suitable for control-panel interconnects in manufacturing plants
• Ideal for sensor and actuator wiring in automated systems
• Used with fieldbus and serial communication runs inside cabinets
• Can be used for machine-tool internal signal circuits
• Ideal for sensor and actuator wiring in automated systems
• Used with fieldbus and serial communication runs inside cabinets
• Can be used for machine-tool internal signal circuits
How is the conductor arranged internally?
The core comprises a single twisted pair with a 7-strand tin-plated copper conductor and an internal mylar core wrap to maintain pair geometry.
What shielding is provided to reduce interference?
An aluminium/mylar foil shield with an accompanying drain conductor is included to provide coverage and allow easy termination to earth.
How is the outer sheath constructed for installation durability?
The outer sheath is a nominal 0.032 wall PVC with a ripcord for simplified jacket removal during termination.
What electrical characteristics should engineers expect for impedance and capacitance?
Characteristic impedance is nominally 48 Ω, mutual capacitance about 39 pF/ft and ground capacitance about 70 pF/ft at 1 kHz.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 1 Pairs 2 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 1 Pairs 2 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 4 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 9 Pairs 18 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 11 Pairs 22 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 77 Pairs 4 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
