Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.35 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 740-4890
- Mfr. Part No.:
- B964033 GE321
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
€281.29
(exc. VAT)
€345.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €281.29 | €5.626 |
*price indicative
- RS Stock No.:
- 740-4890
- Mfr. Part No.:
- B964033 GE321
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.35mm² | |
| Number of Cores | 6 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.76mm | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 30AWG | |
| Series | Pro-Tekt | |
| Core Strands | 7 x 30AWG | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.35mm² | ||
Number of Cores 6 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 6.76mm | ||
Conductor Type Copper | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 30AWG | ||
Series Pro-Tekt | ||
Core Strands 7 x 30AWG | ||
Voltage 300V | ||
Number of Strands 7 | ||
Belden Pro-Tekt Series Data Cable, 50m Cable Length, Grey Jacket - B964033 GE321
This data cable is a multi-pair communication cable designed for industrial control and signal transmission in demanding environments. It combines a three-pair conductor arrangement with a braided shield and a robust PVC outer sheath to deliver consistent signal performance for automation, electronics and electrical installations where temperature extremes and mechanical handling are expected.
Features & Benefits
• Tin-plated seven-strand conductors reduce corrosion and improve flexibility
• 0.35mm² conductor area maintains adequate current capacity for signal lines
• 85% braided shield coverage minimises electromagnetic interference
• PVC jacket withstands elevated temperatures up to105°C
• Rated for operation down to-30°C for cold-environment deployment
• 300V voltage rating suited to standard industrial signalling
• 0.35mm² conductor area maintains adequate current capacity for signal lines
• 85% braided shield coverage minimises electromagnetic interference
• PVC jacket withstands elevated temperatures up to105°C
• Rated for operation down to-30°C for cold-environment deployment
• 300V voltage rating suited to standard industrial signalling
**Applications**
• Suitable for factory automation signal wiring between controllers and sensors
• Ideal for connection of control panels in electrical distribution systems
• Used with instrumentation in process control installations
• Can be used for wiring in mechanical equipment requiring shielded communication
• Suitable for retrofit and replacement in industrial machinery harnesses
• Ideal for connection of control panels in electrical distribution systems
• Used with instrumentation in process control installations
• Can be used for wiring in mechanical equipment requiring shielded communication
• Suitable for retrofit and replacement in industrial machinery harnesses
What materials compose the conductors and how does that affect handling?
Conductors are copper strands with tin plating which eases soldering, resists oxidation and offers improved cable Flex for repeated routing.
How is pair identification managed for installation?
Each pair uses a distinct white-based colour combination enabling clear identification during termination and reducing wiring errors.
What mechanical protections assist long cable life during installation?
The assembly includes a clear mylar core wrap and a braided shield Plus a ripcord beneath the PVC jacket to aid sheath removal without damaging inner components.
Which flame and smoke characteristics are relevant for indoor use?
The construction meets recognised flame-behaviour standards and incorporates a flame-retardant jacket suitable for many indoor installation requirements.
How is the cable supplied for large-scale projects?
Continuous lengths are available on sizeable spools and barrels to support long runs and reduce jointing in installations.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 6 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 9 Pairs 18 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 4 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 1 Pairs 2 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 4 Pairs 8 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 11 Pairs 22 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
