Lapp UNITRONIC Li2YCY Series Data Cable 10 Pairs 0.22 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 807-9032
- Mfr. Part No.:
- 0031324
- Manufacturer:
- Lapp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-9032
- Mfr. Part No.:
- 0031324
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 10 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.22mm² | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.4mm | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Design based on standard VDE 0812 and EN 50288-7 | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 250V | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC Li2YCY | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 10 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.22mm² | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 10.4mm | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Design based on standard VDE 0812 and EN 50288-7 | ||
Fire Behaviour Flame Retardant | ||
Voltage 250V | ||
Conductor Material Bare Copper | ||
Series UNITRONIC Li2YCY | ||
- COO (Country of Origin):
- DE
Unitronic Li2YCY Cable
From Lapp, this Unitronic Li2YCY (TP) cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.
The cable has a twisted pair construction, and features a tinned-copper braided screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.
Features and Benefits
• Qualified for RS422 and RS485 interfaces
• Intended for limited flexible use and for fixed installation
• Flame retardant to IEC 60332-1-2
• Stranded 7-wire bare copper conductor
• Operating temperature in fixed installations: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C
Applications
Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;
• Electronic circuits
• Computer Systems
• Machine design
• Office equipment
Accessories
Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.
• 136-8515 is an M12 Skintop EMC Cable Gland
• 136-8516 is an M16 Skintop EMC Cable Gland
• 136-8517 is an M20 Skintop EMC Cable Gland
• 136-8518 is an M25 Skintop EMC Cable Gland
• 136-8519 is an M32 Skintop EMC Cable Gland
Related links
- Lapp Unitronic Series Data Cable 4 Pairs 0.22 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 3 Pairs 0.22 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 8 Pairs 0.22 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 2 Pairs 4 Cores 0.22 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 10 Pairs 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 10 Pairs 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.22 mm² Violet Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Black Sheath Polyvinyl Chloride
