Lapp UNITRONIC Li2YCY Series Data Cable 4 Pairs 0.5 mm² 50 m Grey Sheath PVC

Subtotal (1 reel of 50 metres)*

€350.36

(exc. VAT)

€430.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€350.36€7.007

*price indicative

RS Stock No.:
807-9057
Mfr. Part No.:
0031332
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Number of Pairs

4

Cross Sectional Area

0.5mm²

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

9.6mm

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Design based on standard VDE 0812 and EN 50288-7

Series

UNITRONIC Li2YCY

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Voltage

250V

COO (Country of Origin):
DE

LAPP Data Cable, Li2YCY Cable Type, 250V Voltage Rating - UNITRONIC Series - 0031332


For noise-free data transmission between your industrial components, choose this data cable from LAPP. Its twisted pair design and additional shielding keep EMI at bay, so information doesn't get lost in translation. Thanks to its hardwearing PVC sheath, this cable stands up to abrasion and impact, so you can depend on it in tough conditions. The eight copper wire cores are highly conductive to make speedy data transfer a breeze.

Features & Benefits


• Characteristic impedance of 100Ω means there's minimal resistance

• Flame-retardant for safety in the event of a fire

• Reliable performance in harsh environments, thanks to a wide operating temperature range between -40°C and +80°C in a fixed installation

Applications


• Industrial automation

• Computer and communications networks

• Robotics systems

What's the outer diameter of this data cable?


It has a compact outer diameter of 9.6mm, so you can fit it in tight spaces without a hitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy