Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.241 mm² 30 m Grey Sheath MPPE
- RS Stock No.:
- 832-4815
- Mfr. Part No.:
- 78073 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€281.41
(exc. VAT)
€346.13
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €281.41 | €9.38 |
*price indicative
- RS Stock No.:
- 832-4815
- Mfr. Part No.:
- 78073 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.241mm² | |
| Number of Cores | 6 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.37mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | MPPE | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CE, CSA | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 127μm | |
| Core Strands | 19 x 127 μm | |
| Number of Strands | 19 | |
| Series | Ecogen Ecocable Mini | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.241mm² | ||
Number of Cores 6 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 4.37mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material MPPE | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CE, CSA | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Halogen Free | ||
Size of Strands 127μm | ||
Core Strands 19 x 127 μm | ||
Number of Strands 19 | ||
Series Ecogen Ecocable Mini | ||
Voltage 300V | ||
Belden Ecogen Ecocable Mini Series Data Cable, 30m Length, 0.241mm² Cross Sectional Area - 78073 SL005
This data cable is an unscreened type designed for industrial applications, offering a robust solution for data transmission. It features a grey MPPE outer sheath and measures 30m in length. This product has a core with six conductors, arranged into three pairs, and a characteristic impedance of 82 Ω, optimised for reliable performance.
Features & Benefits
• Utilises 24 AWG cable for efficient data communication
• Halogen-free design ensures reduced environmental impact
• Supports a voltage rating of 300V for enhanced safety
• Features a twisted pair construction for minimal crosstalk
• Unscreened configuration simplifies installation and routing
• Maintains operational stability across a temperature range of -40°C to +80°C
Applications
• Used in automation systems for seamless data transfer
• Suitable for wiring in electronic devices and control panels
• Employed in mechanical systems requiring durable data connections
• Used with industrial equipment for reliable communication
• Ideal for installations in challenging environmental conditions
What are the advantages of using a twisted pair construction?
The twisted pair construction minimises electromagnetic interference and reduces signal attenuation, ensuring clear data transmission over longer distances. The design helps maintain signal integrity, particularly in industrial environments.
How does the halogen-free property benefit users?
Halogen-free cables do not emit toxic gases when exposed to fire, enhancing safety in enclosed spaces and meeting stringent regulatory requirements for environmentally friendly materials. This makes them suitable for use in public buildings and confined workspaces.
What is the significance of the characteristic impedance of 82 Ω?
A characteristic impedance of 82 Ω is crucial for maintaining signal quality in data transmission, particularly in networking applications. This specification helps in minimising signal reflections and loss, allowing for efficient data flow.
Related links
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 4 Pairs 8 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 9 Pairs 18 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 6 Pairs 12 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.241 mm² 30 m Slate Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.15 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.24 mm² 30 m Grey Sheath MPPE
