SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 666-276
- Mfr. Part No.:
- RC1165
- Manufacturer:
- SAM
Subtotal (1 unit)*
€112.35
(exc. VAT)
€138.19
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.35 |
*price indicative
- RS Stock No.:
- 666-276
- Mfr. Part No.:
- RC1165
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Overall Length | 150mm | |
| Inflation Pressure Range | 0 → 10bar | |
| Overall Height | 230mm | |
| Standards/Approvals | NFR 63-302 | |
| Overall Width | 100mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Overall Length 150mm | ||
Inflation Pressure Range 0 → 10bar | ||
Overall Height 230mm | ||
Standards/Approvals NFR 63-302 | ||
Overall Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Inflator 0 to 10 bars is a precision tool designed for effortless inflation tasks, catering to both professionals and DIY enthusiasts. Calibrated to operate from 0 to 10 bars, this inflator delivers accurate results, ensuring optimal performance in various applications. With a 1-metre hose for added reach and flexibility, it stands out for its exceptional build quality and ergonomic design. The inflator's robust features are complemented by compliance with established standards, making it a reliable choice for users in search of efficiency and durability.
Inflator calibrated from 0 to 10 bars for precise inflation
1 metre hose facilitates easy access to hard to reach areas
Compliant with standards 86/217/CE and NFR 63 302 for assurance of quality
Lightweight design weights only 670 grams enhancing portability
Inner pipe diameter of 1 mm enhances airflow efficiency
Guaranteed by M2 providing coverage for technical tools under normal usage conditions
Designed to withstand regular use ensuring longevity and reliability
Related links
- SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 → 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator, 0 → 145psi
- SAM Blow Gun 0 → 10 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
