SAM Tyre Inflator, 0 → 145psi
- RS Stock No.:
- 266-8223
- Mfr. Part No.:
- 1855E
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-8223
- Mfr. Part No.:
- 1855E
- Manufacturer:
- SAM
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
| Brand | SAM | |
| Type | Inflating Gun | |
| Air Input | 0 → 145psi | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Inflating Gun | ||
Air Input 0 → 145psi | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM car truck inflating gun which has a standard coupling 25/w standardised and a quick connection coupling, the length of the coupling pipe is 400 mm. That inflating gun is Michelin approved.
Nickel plated aluminium body
Protected diameter 60 mm pressure gauge
Protected diameter 60 mm pressure gauge
Related links
- SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 → 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- DeWALT Tyre Inflator 0 → 11 bar
- Milwaukee Tyre Inflator