Makita Tyre Inflator

Subtotal (1 unit)*

€99.39

(exc. VAT)

€122.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.39

*price indicative

RS Stock No.:
256-5941
Mfr. Part No.:
DMP180Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Tyre Inflator

Overall Length

266mm

Maximum Input Pressure

36psi

Standards/Approvals

No

Overall Width

80mm

Overall Height

174mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Tyre Inflator, 36 psi Air Input - DMP180Z


This tyre inflator is a practical and efficient tool for various inflation tasks, making it a valuable addition to your toolkit. It's ideal for inflating car tyres, bicycle tyres, and sports equipment. The cordless design offers convenience for maintaining optimal tyre pressure anytime and anywhere, eliminating the inconvenience of traditional air compressors.

Features & Benefits


• Inflates up to 120 PSI for multiple applications

• Auto-stop function prevents overinflation for added safety

• High-visibility pressure gauge with backlight ensures easy readability

• Built-in LED light improves visibility in low-light conditions

• Ergonomically designed handle provides a comfortable grip

• Lightweight and portable, making it easy to store and transport

Applications


• Quickly inflates vehicle tyres

• Ideal for sports enthusiasts needing to maintain balls and equipment

• Easily inflates bicycle tyres

• Useful for topping off light truck tyre pressures

• Assists in emergency situations with fast inflation

What type of valve adapters are included?


The unit comes with a Presta valve adapter, a sports ball needle, and a tapered adapter for various needs.

How do I know the correct pressure for my tyres?


Refer to the vehicle's manual or the pressure sticker typically found on the driver’s side door pillar for the recommended PSI.

Can it inflate larger items like air mattresses?


While primarily intended for automotive use, it can inflate smaller air mattresses, though it may take longer due to the larger air volume required.

How long does the battery last during operation?


Battery life varies with the task and frequency of use, but the inflator is designed to be efficient and prolong battery duration.

Note

Supplied as a Bare Unit Only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy