Milwaukee Tyre Inflator

Subtotal (1 unit)*

€138.82

(exc. VAT)

€170.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.82

*price indicative

RS Stock No.:
260-2038
Mfr. Part No.:
4933464124
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Tyre Inflator

Maximum Input Pressure

120psi

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Tyre Inflator, 8.27 to 120 psi Air Input, Tyre Inflator Type - 4933464124


This sub-compact inflator offers a compact and lightweight design, making it ideal for rapid inflation of car, light truck, and compact equipment tyres. The Milwaukee tyre inflator operates efficiently between 8.27 to 120 psi, providing versatility for various inflation needs. With an anti-vibration stand and dedicated storage for the hose and attachments, it’s user-friendly and practical for everyday use.

Features & Benefits


• High-efficiency motor and pump enhance inflation speed

• Auto shut-off feature ensures accurate inflation to set pressure

• Illuminated LCD shows digital pressure and remaining battery charge

• Anti-vibration design with rubber feet reduces movement during use

• REDLITHIUM™ battery pack offers fade-free performance over time

• Integrated nozzle and hose storage maintains order and accessibility

Applications


• Used for inflating tyres on cars and light trucks

• Suitable for maintaining pressure in compact equipment tyres

• Effective for on-the-go inflation needs for automotive professionals

• Ideal for users in automotive repair and mechanical industries

How does the cordless feature contribute to its usability?


The cordless design allows for easy mobility, eliminating the need for power outlets during tyre inflation. This grants users the freedom to inflate tyres anywhere, whether at home or on the roadside.

What types of tyres can be inflated with this device?


This device is specifically designed to handle car, light truck, and compact equipment tyres, making it versatile for various inflation tasks across multiple vehicle types.

What gauge accuracy can be expected while inflating?


The inflator offers a gauge accuracy of ±3%, ensuring reliable and precise readings during inflation.

What is the maximum air delivery rate of the inflator?


The inflator delivers a no-load air flow of 24.9 l/min, enabling quick and efficient tyre inflation to the desired pressure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy