Milwaukee Tyre Inflator 150 psi
- RS Stock No.:
- 269-6428
- Mfr. Part No.:
- 4933478706
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€212.40
(exc. VAT)
€261.25
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.40 |
*price indicative
- RS Stock No.:
- 269-6428
- Mfr. Part No.:
- 4933478706
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tyre Inflator | |
| Overall Length | 920mm | |
| Inflation Pressure Range | 150psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tyre Inflator | ||
Overall Length 920mm | ||
Inflation Pressure Range 150psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Milwaukee Tyre Inflator, 10.3 to 150psi Air Input, Tyre Inflator Type - 4933478706
This tyre inflator is designed for efficient inflation across various applications, particularly for cars and light vans. Its compact footprint, coupled with a hose length of 920mm, enables ease of use and storage. It operates within a pressure range of 10.3 to 150psi, making it a versatile piece of equipment for maintaining tyre pressure.
Features & Benefits
• Delivers a maximum pressure of 10.3 bar for effective inflation
• Automatic shut-off technology prevents over-inflation
• Displays pressure and remaining battery charge on an illuminated LCD
• Anti-vibration stand ensures stability during inflation tasks
• Features memory presets for quick, accurate inflation settings
• Supplied with multiple attachments for varied inflation needs
Applications
• Ideal for inflating car and light van tyres
• Suitable for compact equipment inflation
• Used for topping up tyres quickly and efficiently
• Perfect for maintaining tyre pressure on-the-go
How does the automatic shut-off feature enhance safety during use?
The automatic shut-off activates when the desired pressure is reached, preventing over-inflation and ensuring tyre integrity is maintained.
What is the duty cycle, and how does it affect performance?
The duty cycle is 33% at 5.5 bar, which means it can be used for continuous operation up to that pressure for a third of the time, allowing for effective inflation without overheating.
How many tyres can be inflated with a single charge of an M18™ 5.0 battery pack?
With a fully charged M18™ 5.0 battery pack, the inflator can top up up to 30 tyres, making it an efficient choice for larger tasks.
