Gedore Tyre Lever

Subtotal (1 unit)*

€16.89

(exc. VAT)

€20.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.89

*price indicative

RS Stock No.:
602-689
Mfr. Part No.:
6332320
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Tyre Lever

Sub Type

Lever

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tyre lever is an essential tool designed to simplify the process of changing tyres, making it an indispensable accessory for both professionals and DIY enthusiasts. Built with a profiled shape and solid forged construction, this lever ensures durability and strength while handling tough tasks. Its protective surfaces are particularly beneficial for Light Alloy rims, preventing any damage during use. Crafted from high-quality Gedore vanadium steel 31CrV3 and finished with a robust chrome plating, this tyre lever combines longevity with excellent performance. Weighing just 0.099 kg and measuring 202 mm in total length, it is Compact enough for easy portability, ensuring you’re always prepared for any tyre-related challenge.

Profiled shape for enhanced leverage during tyre changes

Solid forged construction provides exceptional strength and durability

Protective surfaces prevent damage to Light Alloy rims

Manufactured from high quality GEDORE vanadium steel 31CrV3

Chrome finish adds extra protection against corrosion and wear

Compact size of 202 mm ensures it can be stored and transported effortlessly

Designed for both professional and home use, catering to a variety of tyre types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy