Subtotal (1 unit)*
€21.18
(exc. VAT)
€26.05
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.18 |
*price indicative
- RS Stock No.:
- 602-715
- Mfr. Part No.:
- 6332400
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tyre Lever | |
| Sub Type | Lever | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tyre Lever | ||
Sub Type Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tyre lever is a high-quality tool designed for efficient removal and installation of tyres. With its profiled shape and solid forged construction, this lever provides the durability and strength essential for professional and DIY use. Constructed from Gedore vanadium steel 31CrV3 and finished with a chrome plating, it is built to protect Light Alloy rims while delivering excellent leverage. The integrated protective surfaces ensure that rims remain undamaged during use, making it an indispensable addition to any toolkit. Measuring 305 mm in length, this tyre lever balances functionality and ease of use, enabling users to handle tyres with precision and confidence. Ideal for mechanics and enthusiasts alike, this tool simplifies the often challenging task of tyre management.
Profiled shape designed for maximum leverage and ease of use
Solid forged construction offers exceptional strength and durability
Gedore vanadium steel 31CrV3 ensures long lasting performance
Chrome plating protects the tool from corrosion and wear
Protective surfaces specifically designed to safeguard Light Alloy rims
Compact size of 305 mm provides an optimal balance between efficiency and handling
