Ruland Universal Joint USSK16-12MM-11MM-SS, 1, Universal, Bore 12mm, 85.9mm Length
- RS Stock No.:
- 614-168
- Mfr. Part No.:
- USSK16-12MM-11MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€439.44
(exc. VAT)
€540.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.44 |
*price indicative
- RS Stock No.:
- 614-168
- Mfr. Part No.:
- USSK16-12MM-11MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 85.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 25.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 178Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 85.9mm | ||
Joint Type Universal | ||
Hub Diameter 25.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 178Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers a robust solution for applications requiring high torque and reduced backlash. Crafted with meticulous attention to detail, it ensures exceptional performance across various mechanical assemblies. The innovative design not only enhances stability but also promotes seamless integration into existing systems. Ideal for use in precision engineering and automation, this product is synonymous with reliability and durability. With its corrosion resistant properties and versatile functionality, it stands out in both performance and aesthetics. Its compact structure allows for easy installation while maintaining high efficiency, making it a preferred choice for engineers seeking reliability without compromise.
Designed for high torque applications to ensure reliable performance
Corrosion resistant material enhances longevity and durability
Compact size allows for easy integration into various systems
Promotes minimal backlash which ensuring precise motion control
Versatile in its functionality suitable for multiple engineering applications
Related links
- Ruland Universal Joint USSK16-12MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-12MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint US16-12MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint US14-12MM-11MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK16-11MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-10MM-SS Universal 85.9mm Length
