Ruland Universal Joint USSK16-12MM-12MM-SS, 1, Universal, Bore 12mm, 85.9mm Length
- RS Stock No.:
- 613-871
- Mfr. Part No.:
- USSK16-12MM-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€325.56
(exc. VAT)
€400.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.56 |
*price indicative
- RS Stock No.:
- 613-871
- Mfr. Part No.:
- USSK16-12MM-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 85.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 25.3mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 178Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 85.9mm | ||
Joint Type Universal | ||
Hub Diameter 25.3mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 178Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide exceptional performance in mechanical applications where precision is paramount. Engineered for versatility, it enhances the connectivity of various systems while ensuring reliable functionality. The integration of high quality materials ensures that it withstands the rigours of daily use, making it a go to choice for professionals seeking durability and efficiency. Its sleek design not only facilitates aesthetic appeal but also simplifies installation processes, allowing for seamless integration into existing setups. This product embodies a commitment to quality, offering users a dependable solution that meets the demands of modern engineering.
Constructed from durable stainless steel for enhanced corrosion resistance
Designed to facilitate easy alignment and secure connections
Compatible with a wide range of shaft sizes for versatile applications
Lightweight yet robust which ensuring low inertia during operation
Precision engineered to reduce wear and extend the lifespan of connected components
Related links
- Ruland Universal Joint US16-12MM-12MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint US16-12MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-12MM-F Universal 85.9mm Length
- Ruland Universal Joint US16-12MM-12MM-F Universal 85.9mm Length
