Ruland Universal Joint USSK14-11MM-11MM-F, 1, Universal, Bore 11mm, 76.2mm Length
- RS Stock No.:
- 614-224
- Mfr. Part No.:
- USSK14-11MM-11MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€194.35
(exc. VAT)
€239.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.35 |
*price indicative
- RS Stock No.:
- 614-224
- Mfr. Part No.:
- USSK14-11MM-11MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 11mm | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 197.7Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 11mm | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 197.7Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is meticulously designed to facilitate flawless power transmission while minimising backlash and vibration. Crafted for demanding applications, it provides an exceptional balance of flexibility and rigidity, ensuring reliable performance in rotational motion operations. The robust construction caters to a variety of mounting configurations, making it an ideal choice for engineers looking for efficiency and durability in their mechanical setups. Its compact dimensions and lightweight design ensure that it can be seamlessly integrated into existing systems without compromising available space or adding unnecessary weight. With tailored design and high quality materials, This single universal joint stands out for its ability to withstand harsh environments, ensuring longevity and sustained performance.
Offers enhanced torque transmission for optimal efficiency
Designed with a high degree of elasticity to absorb misalignment
Constructed from premium materials for increased durability
Compact design allows for versatile installation options
Flexible yet rigid catering to diverse application needs
Minimises vibration and backlash for smoother operation
Related links
- Ruland Universal Joint USSK14-11MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-11MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-11MM-11MM-F Universal 76.2mm Length
