Ruland Universal Joint USSK14-11MM-10MM-F, 2, Universal, Bore 11mm, 76.2mm Length
- RS Stock No.:
- 615-015
- Mfr. Part No.:
- USSK14-11MM-10MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€262.33
(exc. VAT)
€322.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.33 |
*price indicative
- RS Stock No.:
- 615-015
- Mfr. Part No.:
- USSK14-11MM-10MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 11mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 197.7Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 11mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 197.7Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint by Ruland offers a versatile solution for critical applications where precise alignment and stability are paramount. Designed with a focus on performance and durability, this component ensures seamless integration into various assemblies. Its robust construction is tailored to withstand challenging environments, making it ideal for industries that demand reliability and precision. With a user friendly installation process, this product simplifies maintenance, allowing for efficient operation. Its meticulously engineered design ensures optimal function in continuous rotation applications, proving to be an indispensable tool in your engineering arsenal.
Engineered for exceptional longevity in high stress environments
Optimises performance in critical alignment applications
Facilitates easy installation saving time and effort
Enhances operational efficiency through its advanced design
Supported by Ruland's commitment to quality and precision
Related links
- Ruland Universal Joint USSK14-11MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-11MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-11MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-11MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-8MM-SS Universal 76.2mm Length
