Ruland Universal Joint USSK14-11MM-8MM-F, 1, Universal, Bore 11mm, 76.2mm Length
- RS Stock No.:
- 614-654
- Mfr. Part No.:
- USSK14-11MM-8MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€262.33
(exc. VAT)
€322.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.33 |
*price indicative
- RS Stock No.:
- 614-654
- Mfr. Part No.:
- USSK14-11MM-8MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 11mm | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 197.7Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 11mm | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 197.7Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed to provide a reliable single universal joint solution within various mechanical assemblies. Crafted with precision engineering, this product efficiently connects shafts while accommodating axial movement and angular misalignment. The robust construction ensures durability even in demanding environments, making it an ideal choice for applications that require consistent performance. Its user friendly design simplifies installation, reducing downtime and enhancing productivity. This product stands out in its category by offering an optimal combination of flexibility and strength, ensuring effective rotational power transmission. Perfect for both industrial and commercial uses, it guarantees seamless functionality and longevity, making it a vital asset for any engineer's toolkit.
Designed for easy installation reducing assembly time
Accommodates various misalignments to improve operational efficiency
Robust construction provides exceptional durability in tough conditions
Offers excellent torque transmission capabilities for high performance applications
Lightweight design ensures easy handling and application versatility
Manufactured to stringent quality standards for reliable performance
Related links
- Ruland Universal Joint USSK14-11MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-11MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-11MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-11MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-10MM-F Universal 76.2mm Length
