Ruland Universal Joint US40-32MM-25MM-F, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 614-238
- Mfr. Part No.:
- US40-32MM-25MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,624.01
(exc. VAT)
€1,997.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,624.01 |
*price indicative
- RS Stock No.:
- 614-238
- Mfr. Part No.:
- US40-32MM-25MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a quintessential choice for those who demand durability and reliability in their mechanical applications. Designed to excel in high performance environments, it offers unmatched versatility for an array of uses, ensuring that both engineers and technicians can seamlessly integrate it into their systems. Crafted from high quality materials, this product stands out for its robust design, enabling it to withstand the rigours of daily operation. The meticulous attention to detail in its construction translates into enhanced functionality, making it an indispensable part of your machinery. With user friendliness in mind, this product not only simplifies installation but also promises long term performance, allowing for smooth operations in various conditions.
Provides excellent resistance to wear and tear for longevity
Offers enhanced compatibility with different equipment types
Designed for easy integration reducing installation time
Ensures precise alignment to maintain operational efficiency
Facilitates smooth movement and reduced friction in applications
Related links
- Ruland Universal Joint US40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-28MM-SS Universal 177.8mm Length
