Ruland Universal Joint US40-32MM-30MM-SS, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 614-821
- Mfr. Part No.:
- US40-32MM-30MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,090.71
(exc. VAT)
€2,571.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,090.71 |
*price indicative
- RS Stock No.:
- 614-821
- Mfr. Part No.:
- US40-32MM-30MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 32mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 32mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint merges precision engineering with robust construction, making it an essential addition for various mechanical assemblies. Designed for reliability, this product features a meticulously crafted structure that ensures optimal performance in demanding applications. Its versatility allows for seamless integration into different configurations, catering to both industrial and commercial needs. With a keen focus on durability, it offers resistance to wear and tear, ensuring longevity in operational settings. This component stands out for its superior quality and the unyielding commitment to excellence that defines the brand.
Crafted with high strength materials for enhanced durability
Engineered to provide excellent performance across various applications
Compact design allows for versatile installations in constrained spaces
Facilitates easy assembly with user friendly features
Designed to withstand rigorous use which ensuring reduced maintenance needs
Related links
- Ruland Universal Joint USSK40-32MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-F Universal 177.8mm Length
