Ruland Universal Joint US40-32MM-32MM-F, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 615-621
- Mfr. Part No.:
- US40-32MM-32MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,202.93
(exc. VAT)
€1,479.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,202.93 |
*price indicative
- RS Stock No.:
- 615-621
- Mfr. Part No.:
- US40-32MM-32MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 32mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 32mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly engineered for optimal performance and durability in a variety of mechanical applications. Designed to meet stringent industry standards, it offers a reliable solution for aligning and securing shafts. The thoughtful design ensures easy installation, making it a practical choice for machine builders and maintenance professionals alike. With its robust construction, this product can withstand demanding conditions while delivering consistent results. The innovative design minimises wear and tear, ensuring longevity in use and maintaining performance over time. Tailored to meet the needs of diverse applications, it offers versatility that sets it apart in the marketplace.
Designed for high torque applications to prevent slippage
Constructed from premium materials for exceptional resilience
Allows for easy radial adjustment simplifying setup
Provides superior concentricity to enhance operational efficiency
Compatible with a variety of shaft sizes for versatile use
Related links
- Ruland Universal Joint US40-32MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-28MM-SS Universal 177.8mm Length
