Ruland Universal Joint USSK14-9MM-8MM-SS, 1, Universal, Bore 9mm, 76.2mm Length
- RS Stock No.:
- 614-452
- Mfr. Part No.:
- USSK14-9MM-8MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€381.85
(exc. VAT)
€469.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.85 |
*price indicative
- RS Stock No.:
- 614-452
- Mfr. Part No.:
- USSK14-9MM-8MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 9mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 142.4Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 9mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 142.4Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide exceptional torque transmission in various industrial applications. Crafted from durable stainless steel, it offers not only strength but also resistance to corrosion, ensuring longevity in even the harshest environments. The unique split design simplifies assembly and disassembly, making it an ideal choice for maintenance and replacement tasks. Engineered to accommodate shaft misalignment, it enhances the performance of connected components while reducing wear and tear. This single universal joint is particularly suitable for precision drives, ensuring reliable operation and alignment over time, making it a versatile addition to your mechanical systems.
Manufactured from robust stainless steel for enhanced durability
Features a split design for easy installation and removal
Designed to accommodate angular parallel and axial misalignment
Offers excellent torque transmission and minimal play
Corrosion resistant finish enhances performance longevity
Ideal for high precision applications in various industries
Related links
- Ruland Universal Joint USSK14-9MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-9MM-F Universal 76.2mm Length
