Ruland Universal Joint USSK14-9MM-8MM-F, 1, Universal, Bore 9mm, 76.2mm Length
- RS Stock No.:
- 614-782
- Mfr. Part No.:
- USSK14-9MM-8MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€262.33
(exc. VAT)
€322.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.33 |
*price indicative
- RS Stock No.:
- 614-782
- Mfr. Part No.:
- USSK14-9MM-8MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 9mm | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 197.7Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 9mm | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 197.7Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint stands out due to its exceptional design and versatility, ensuring seamless performance in various mechanical applications. Engineered with a commitment to quality, This single universal joint guarantees minimal backlash and high torque transmission, making it ideal for both standard and demanding environments. Users will appreciate its robust construction, which enhances durability and longevity, while the straightforward installation process saves valuable time and effort. The single universal joint's ability to accommodate misalignment effectively contributes to its impressive operational reliability. With a focus on performance and efficiency, this product is an essential component for enhancing system functionality in a range of settings.
Allows for easy alignment and connection of shafts
Provides high torque capacity to suit diverse applications
Minimises backlash for improved precision in motion control
Constructed from high quality materials for superior durability
Facilitates quick and hassle free installation
Compatible with various shaft sizes and arrangements
Designed for operational reliability in challenging environments
Related links
- Ruland Universal Joint USSK14-9MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-F Universal 76.2mm Length
