Ruland Universal Joint USSK14-9MM-9MM-F, 1, Universal, Bore 9mm, 76.2mm Length
- RS Stock No.:
- 614-695
- Mfr. Part No.:
- USSK14-9MM-9MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€194.35
(exc. VAT)
€239.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.35 |
*price indicative
- RS Stock No.:
- 614-695
- Mfr. Part No.:
- USSK14-9MM-9MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 9mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 197.7Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 9mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 197.7Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an expertly crafted component designed to meet the rigorous demands of modern mechanical applications. This precision engineered product showcases unparalleled adaptability, making it an excellent choice for various settings. Emphasising durability, it is constructed from high quality materials, ensuring that it withstands the harshest conditions while maintaining peak performance. Furthermore, its innovative design promotes seamless integration into your existing systems, enhancing overall operational efficiency. As a product that embodies the perfect synergy of form and function, it is tailored to provide exceptional reliability across diverse industrial environments.
Offers superb strength and stability for enhanced application reliability
Designed for easy installation minimising downtime during setup
Versatile compatibility with a range of mechanical systems is ensured
Lightweight construction reduces strain on the overall assembly
Corrosion resistant materials extend lifespan in challenging environments
Precision machining guarantees tight tolerances for flawless operation
Customisable options available to suit specific application needs
Related links
- Ruland Universal Joint USSK14-9MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-9MM-9MM-SS Universal 76.2mm Length
