Ruland Universal Joint US48-XX-XX-SS-KIT, 1, Universal, 235mm Length
- RS Stock No.:
- 614-627
- Mfr. Part No.:
- US48-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,726.96
(exc. VAT)
€2,124.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,726.96 |
*price indicative
- RS Stock No.:
- 614-627
- Mfr. Part No.:
- US48-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 235mm | |
| Joint Type | Universal | |
| Hub Diameter | 76.1mm | |
| Maximum Working Angle | 45° | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 235mm | ||
Joint Type Universal | ||
Hub Diameter 76.1mm | ||
Maximum Working Angle 45° | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint engineered for both performance and durability, it stands out in demanding environments, promoting exceptional alignment and minimising backlash. The innovative design ensures compatibility with a variety of shafts, making it versatile for numerous setups. Its construction utilises high quality materials that withstand wear and tear, ensuring a prolonged lifespan and consistent operation. This product is ideal for engineers seeking to enhance the efficiency of their mechanical assemblies while maintaining high standards of performance.
Designed for high precision applications
Manufactured from durable materials for enhanced longevity
Ensures minimal backlash for improved performance
Compatible with a wide range of shaft sizes
Facilitates easy assembly and maintenance
Related links
- Ruland Universal Joint US48-XX-XX-SS Universal, 235mm Length
- Ruland Universal Joint US48-XX-XX-F-KIT Universal, 235mm Length
- Ruland Universal Joint US48-XX-XX-F Universal, 235mm Length
- Ruland Universal Joint US14-XX-XX-SS-KIT Universal, 76.2mm Length
- Ruland Universal Joint US8-XX-XX-SS-KIT Universal, 50.8mm Length
- Ruland Universal Joint US32-XX-XX-SS-KIT Universal, 139.7mm Length
- Ruland Universal Joint US16-XX-XX-SS-KIT Universal, 85.9mm Length
- Ruland Universal Joint US20-XX-XX-SS-KIT Universal, 95.3mm Length
