Ruland Universal Joint US32-XX-XX-SS-KIT, 1, Universal, 139.7mm Length
- RS Stock No.:
- 614-497
- Mfr. Part No.:
- US32-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€464.56
(exc. VAT)
€571.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.56 |
*price indicative
- RS Stock No.:
- 614-497
- Mfr. Part No.:
- US32-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 1.995in | |
| Maximum Working Angle | 45° | |
| Peak Torque | 15600in-lb | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 1.995in | ||
Maximum Working Angle 45° | ||
Peak Torque 15600in-lb | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide optimal performance and reliability in various applications. With a focus on precision engineering, it offers seamless integration and enhanced functionality, making it a superior choice for users seeking efficiency and durability. Crafted from high quality materials, this product is built to withstand demanding conditions while ensuring consistent operation. The attention to detail in its design reflects a commitment to excellence, catering to both professionals and hobbyists alike. This offering not only embodies the manufacturer's dedication to quality but also signifies a leap forward in product technology, promising unmatched user experience and satisfaction.
Constructed with high grade materials for enhanced durability
Designed for easy installation with minimal downtime
Offers exceptional versatility for a variety of applications
Features precision engineering for improved performance
Ensures consistent operation under demanding conditions
Related links
- Ruland Universal Joint US32-XX-XX-SS Universal, 139.7mm Length
- Ruland Universal Joint US32-XX-XX-F-KIT Universal, 139.7mm Length
- Ruland Universal Joint US32-XX-XX-F Universal, 139.7mm Length
- Ruland Universal Joint US48-XX-XX-SS-KIT Universal, 235mm Length
- Ruland Universal Joint US14-XX-XX-SS-KIT Universal, 76.2mm Length
- Ruland Universal Joint US8-XX-XX-SS-KIT Universal, 50.8mm Length
- Ruland Universal Joint US16-XX-XX-SS-KIT Universal, 85.9mm Length
- Ruland Universal Joint US20-XX-XX-SS-KIT Universal, 95.3mm Length
