Ruland Universal Joint US48-XX-XX-F, 1, Universal, 235mm Length
- RS Stock No.:
- 614-471
- Mfr. Part No.:
- US48-XX-XX-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,041.44
(exc. VAT)
€1,280.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,041.44 |
*price indicative
- RS Stock No.:
- 614-471
- Mfr. Part No.:
- US48-XX-XX-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 235mm | |
| Joint Type | Universal | |
| Hub Diameter | 76.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 55000in-lb | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 235mm | ||
Joint Type Universal | ||
Hub Diameter 76.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 55000in-lb | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the demanding needs of modern engineering applications. Combining precision and reliability, it offers unparalleled performance in various settings. The robust construction ensures long lasting durability, making it ideal for industrial environments where efficiency is key. With a keen focus on user experience, this product streamlines operations without compromising on quality, giving engineers the confidence they require in every project. The design philosophy incorporates an eco friendly approach, using materials that minimise environmental impact while supporting superior functionality. This is not just a product; it embodies the spirit of innovation and care for both user and planet.
Provides exceptional torque transmission for effective power management
Incorporates innovative design elements that enhance overall system performance
Facilitates easy installation reducing downtime during deployment
Offers compatibility with a wide range of applications enhancing its versatility
Features a lightweight structure that simplifies transport and handling
Related links
- Ruland Universal Joint US48-XX-XX-F-KIT Universal, 235mm Length
- Ruland Universal Joint US48-XX-XX-SS-KIT Universal, 235mm Length
- Ruland Universal Joint US48-XX-XX-SS Universal, 235mm Length
- Ruland Universal Joint US18-XX-XX-F Universal, 88.9mm Length
- Ruland Universal Joint US16-XX-XX-F Universal, 85.9mm Length
- Ruland Universal Joint US6-XX-XX-F Universal, 44.5mm Length
- Ruland Universal Joint US28-XX-XX-F Universal, 127mm Length
- Ruland Universal Joint US32-XX-XX-F Universal, 139.7mm Length
