Ruland Universal Joint US40-35MM-30MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 615-743
- Mfr. Part No.:
- US40-35MM-30MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,090.71
(exc. VAT)
€2,571.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,090.71 |
*price indicative
- RS Stock No.:
- 615-743
- Mfr. Part No.:
- US40-35MM-30MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 35mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 35mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint merges innovation and quality, presenting a unique solution for various engineering applications. Engineered from high grade stainless steel, it ensures exceptional durability and resistance, making it ideal for environments requiring both strength and reliability. The product's clever design offers seamless integration into your systems, promising an effortless assembly process that saves valuable time and resources. It stands as a testament to modern engineering, where functionality meets aesthetic appeal, thus enhancing the overall design of your machinery. Users will appreciate its robust performance in demanding settings, paving the way for enhanced operational efficiency and longevity in usage. The product exemplifies a commitment to excellence, underlining the brand's reputation within the industry for producing top tier components that precisely meet the needs of engineers and designers alike.
Crafted from premium stainless steel for superior corrosion resistance
Designed for easy integration minimising installation time
Offers enhanced strength for reliable performance in high stress environments
Aesthetic finish elevates the overall look of your engineering projects
Minimises wear and tear prolonging the lifespan of your machinery
Related links
- Ruland Universal Joint USSK40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
