Ruland Universal Joint US28-20MM-20MM-F, 1, Universal, Bore 20mm, 127mm Length
- RS Stock No.:
- 615-064
- Mfr. Part No.:
- US28-20MM-20MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€323.88
(exc. VAT)
€398.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.88 |
*price indicative
- RS Stock No.:
- 615-064
- Mfr. Part No.:
- US28-20MM-20MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1638.3Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1638.3Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to enhance your machinery's performance while ensuring high durability and reliability. Perfectly engineered for precision applications, this component features a robust construction that withstands demanding environments. Its thoughtful design allows for seamless integration into various systems, improving operational efficiency. The product stands out with its user friendly interface, making installation straightforward and hassle free. Experience the combination of sophisticated engineering and practical usability with this exceptional component, tailored to meet the needs of modern machinery. Whether you are looking to upgrade an existing system or build a new one, this product promises quality and longevity, ensuring your investment pays off in the long term.
Constructed from high quality materials to withstand wear and tear
Designed for easy installation minimizing downtime
Offers exceptional performance reliability in diverse applications
Features compatibility with a wide range of system setups
Promotes efficient operation through precision engineering
Engineered to deliver consistent results even under pressure
Lightweight yet sturdy facilitating optimal handling
Related links
- Ruland Universal Joint US28-20MM-20MM-SS Universal 127mm Length
- Ruland Universal Joint USSK28-20MM-20MM-F Universal 127mm Length
- Ruland Universal Joint USSK28-20MM-20MM-SS Universal 127mm Length
- Ruland Universal Joint US28-22MM-22MM-F Universal 127mm Length
- Ruland Universal Joint US28-XX-XX-F Universal, 127mm Length
- Ruland Universal Joint US28-22MM-22MM-SS Universal 127mm Length
- Ruland Universal Joint USSK32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-20MM-20MM-F Universal 139.7mm Length
