Ruland Universal Joint US28-20MM-20MM-SS, 1, Universal, Bore 20mm, 127mm Length
- RS Stock No.:
- 615-936
- Mfr. Part No.:
- US28-20MM-20MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€507.32
(exc. VAT)
€624.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.32 |
*price indicative
- RS Stock No.:
- 615-936
- Mfr. Part No.:
- US28-20MM-20MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1186.3Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1186.3Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers a seamless integration of functionality and durability, crafted for precision in various applications. Engineered to meet the highest industry standards, it promises to enhance performance while ensuring a reliable connection. With its robust design, this product is particularly suited for dynamic environments where strength and adaptability are paramount. Whether for mechanical systems or automation processes, this component stands out for its user friendly installation and maintenance features, making it an indispensable choice for professionals seeking efficiency and quality.
Designed for high performance applications in various sectors
Robust construction ensures longevity and reliability under stress
User friendly installation simplifies setup and maintenance
Compatible with a range of systems to enhance versatility
Precision engineered for optimal functionality and performance
Related links
- Ruland Universal Joint US28-20MM-20MM-F Universal 127mm Length
- Ruland Universal Joint USSK28-20MM-20MM-SS Universal 127mm Length
- Ruland Universal Joint USSK28-20MM-20MM-F Universal 127mm Length
- Ruland Universal Joint US28-22MM-22MM-SS Universal 127mm Length
- Ruland Universal Joint US28-XX-XX-SS Universal, 127mm Length
- Ruland Universal Joint US32-20MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-20MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US24-20MM-20MM-SS Universal 108mm Length
