Ruland Universal Joint USSK28-20MM-20MM-F, 1, Universal, Bore 20mm, 127mm Length
- RS Stock No.:
- 615-136
- Mfr. Part No.:
- USSK28-20MM-20MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€359.83
(exc. VAT)
€442.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.83 |
*price indicative
- RS Stock No.:
- 615-136
- Mfr. Part No.:
- USSK28-20MM-20MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1638.3Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1638.3Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint solution is designed to facilitate precise motion transfer in various applications. Engineered for reliability, it showcases a robust construction that ensures long lasting performance in demanding environments. Offering exceptional alignment capabilities, this product minimises wear and extends the life of connected components. The unique design empowers users with enhanced torque transmission, making it ideal for industrial settings where efficiency is paramount. In addition, its simple installation process allows for quick integration into existing setups, maximising productivity without unnecessary downtime.
Delivers superior misalignment tolerance for effective motion transfer
Constructed from high quality materials to withstand challenging environments
Enables optimal torque transmission enhancing overall system performance
Facilitates straightforward installation reducing the risk of downtime
Designed with a low profile to save space in compact configurations
Related links
- Ruland Universal Joint USSK28-20MM-20MM-SS Universal 127mm Length
- Ruland Universal Joint US28-20MM-20MM-F Universal 127mm Length
- Ruland Universal Joint US28-20MM-20MM-SS Universal 127mm Length
- Ruland Universal Joint USSK32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US24-20MM-20MM-F Universal 108mm Length
- Ruland Universal Joint USSK28-22MM-22MM-F Universal 127mm Length
- Ruland Universal Joint UDSK28-20MM-20MM-F Universal 196.9mm Length
