Ruland Universal Joint USSK40-32MM-30MM-F, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 615-155
- Mfr. Part No.:
- USSK40-32MM-30MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,804.40
(exc. VAT)
€2,219.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,804.40 |
*price indicative
- RS Stock No.:
- 615-155
- Mfr. Part No.:
- USSK40-32MM-30MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint solution revolutionises the way you approach rotary motion applications. Designed to ensure high tolerance and precision alignment, this product excels in various demanding environments, offering unrivalled reliability and efficiency. Its robust construction caters to both high performance needs and long term durability, making it an excellent choice for engineers seeking top tier components. Emphasising ease of installation, This single universal joint boasts a user friendly design that minimizes downtime, while its exceptional mechanical attributes guarantee optimum performance in any application. Moreover, the single universal joint's materials have been carefully selected to withstand wear and tear, promising an extended service life without compromise on functionality. Integrating seamlessly into your systems, this product not only enhances operational efficacy but also exemplifies the finest craftsmanship in mechanical engineering.
Engineered for precision alignment in rotary motion systems
Constructed with durable materials for extended wear resistance
User friendly design ensures quick and hassle free installation
Optimises performance across various industrial applications
Minimises downtime while maximising operational efficiency
Related links
- Ruland Universal Joint USSK40-32MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-SS Universal 177.8mm Length
