Ruland Universal Joint USSK40-32MM-32MM-SS, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 615-410
- Mfr. Part No.:
- USSK40-32MM-32MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,720.79
(exc. VAT)
€2,116.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,720.79 |
*price indicative
- RS Stock No.:
- 615-410
- Mfr. Part No.:
- USSK40-32MM-32MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint embodies the perfect blend of functionality and durability, making it an essential component for high performance applications. Designed with meticulous attention to detail, it caters to a diverse range of industries and technical requirements. Its robust construction ensures reliable use in demanding environments, while innovative design features enhance performance and ease of installation. The versatility of this product allows seamless integration into existing setups, combining reliability with user friendly operation. Whether for prototyping or final assembly, it stands out as a premium choice that ensures longevity and efficiency in every use.
High strength material guarantees extended service life
Optimised design promotes efficient performance under varying loads
Lightweight yet robust construction eases installation processes
Versatile compatibility makes it suitable for a range of applications
Precision manufacturing ensures consistent quality and reliability
Related links
- Ruland Universal Joint US40-32MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-F Universal 177.8mm Length
