Ruland Universal Joint USSK40-32MM-28MM-F, 1, Universal, Bore 32mm, 177.8mm Length
- RS Stock No.:
- 615-275
- Mfr. Part No.:
- USSK40-32MM-28MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,804.40
(exc. VAT)
€2,219.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,804.40 |
*price indicative
- RS Stock No.:
- 615-275
- Mfr. Part No.:
- USSK40-32MM-28MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to offer unmatched performance in mechanical applications. Engineered to meet strict standards, this product ensures reliable operation and longevity, even in demanding environments. The thoughtfully crafted design allows for seamless integration with existing systems, enhancing overall efficiency and productivity. With its robust construction, it supports a variety of configurations, ensuring versatility for different project requirements. This component not only meets the expectations of modern machinery but also exceeds them, making it a valuable addition for professionals seeking quality and reliability in every rotation.
Manufactured to high precision tolerances for optimal performance
Constructed from durable materials for long lasting use
Designed for easy installation reducing downtime during maintenance
Compatible with a range of mechanical systems for versatility
Offers superior fastening capability to prevent slippage
Lightweight design reduces the overall weight of assemblies
Resistant to wear and tear which ensuring consistent operation over time
Related links
- Ruland Universal Joint USSK40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-30MM-SS Universal 177.8mm Length
