Ruland Universal Joint USSK14-10MM-8MM-F, 1, Universal, Bore 10mm, 76.2mm Length
- RS Stock No.:
- 615-204
- Mfr. Part No.:
- USSK14-10MM-8MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€262.33
(exc. VAT)
€322.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.33 |
*price indicative
- RS Stock No.:
- 615-204
- Mfr. Part No.:
- USSK14-10MM-8MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 197.7Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 197.7Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance performance in demanding applications. This unique single universal joint is versatile, offering exceptional rigidity and stability while accommodating angular and axial misalignment. Its robust construction ensures longevity, making it a reliable choice for various mechanical systems. Suitable for use in both industrial and commercial environments, This single universal joint promises to deliver consistent and accurate results, reflecting superior craftsmanship. Its innovative design minimizes backlash, facilitating better torque transmission and mechanical efficiency, catering perfectly to the needs of engineers and designers alike. Experience improved operational reliability with this meticulously crafted piece of engineering.
Manufactured with high quality materials to ensure durability
Offers a compact design for space constrained applications
Delivers low backlash for enhanced operational accuracy
Enables easy installation and maintenance saving time
Compatible with a variety of shaft sizes and types
Provides excellent vibration damping for smoother operation
Related links
- Ruland Universal Joint USSK14-10MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-10MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-10MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-10MM-9MM-F Universal 76.2mm Length
