Ruland Universal Joint USSK14-10MM-9MM-F, 1, Universal, Bore 10mm, 76.2mm Length
- RS Stock No.:
- 615-770
- Mfr. Part No.:
- USSK14-10MM-9MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€262.33
(exc. VAT)
€322.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.33 |
*price indicative
- RS Stock No.:
- 615-770
- Mfr. Part No.:
- USSK14-10MM-9MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 197.7Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 197.7Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint are expertly designed to meet the diverse demands of modern engineering applications. With precision manufacturing and a focus on reliable performance, this particular single universal joint stands out for its superior ability to handle misalignment and absorb shock. Crafted from robust materials, it offers excellent durability while ensuring minimal maintenance over time. The products compatibility with a variety of shafts makes it an ideal choice for various machinery configurations. Whether used in precision robotic systems or in the production machinery, This single universal joint promises to deliver efficient power transmission and enhance overall system functionality.
Offers remarkable flexibility to accommodate shaft misalignment
Constructed from high quality materials for enhanced durability
Ensures precise performance in demanding operational environments
Facilitates quick and easy installation for maximum convenience
Minimises backlash for improved accuracy in motion control
Suitable for various applications including packaging and automation systems
Related links
- Ruland Universal Joint USSK14-10MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-10MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint US12-10MM-9MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK14-9MM-9MM-F Universal 76.2mm Length
