Ruland Universal Joint USSK14-10MM-8MM-SS, 1, Universal, Bore 10mm, 76.2mm Length
- RS Stock No.:
- 615-711
- Mfr. Part No.:
- USSK14-10MM-8MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€381.85
(exc. VAT)
€469.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.85 |
*price indicative
- RS Stock No.:
- 615-711
- Mfr. Part No.:
- USSK14-10MM-8MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 10mm | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 142.4Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 10mm | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 142.4Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide a secure and versatile connection point, essential for various assembly applications. Engineered for strength and durability, it expertly accommodates multiple configurations, ensuring reliability in both static and dynamic environments. With its precision creation and attention to detail, this product not only optimises performance but also enhances overall functionality in mechanical setups. Its compatibility with a wide range of components makes it a valuable addition to any toolkit, addressing the diverse demands of contemporary engineering tasks.
Constructed from high quality stainless steel for increased corrosion resistance
Designed for easy installation reducing setup time significantly
Suitable for a wide range of applications from robotics to medical devices
Offers exceptional holding power under variable loads and conditions
Lightweight yet robust which ensuring portability without sacrificing strength
Related links
- Ruland Universal Joint USSK14-10MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-10MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-SS Universal 76.2mm Length
- Ruland Universal Joint US14-10MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-8MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-8MM-SS Universal 76.2mm Length
