Ruland Universal Joint USSK40-35MM-32MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-525
- Mfr. Part No.:
- USSK40-35MM-32MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,323.03
(exc. VAT)
€2,857.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,323.03 |
*price indicative
- RS Stock No.:
- 614-525
- Mfr. Part No.:
- USSK40-35MM-32MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 35mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 35mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide optimal performance in various applications, ensuring reliability and precision. This robust single universal joint effectively connects shafts while accommodating misalignment, making it ideal for both static and dynamic systems. Constructed from high quality materials, it enhances longevity and reduces the need for frequent replacements. The innovative design also contributes to reduced vibration and noise levels, ensuring a smoother operation. Its versatility allows it to be used in a variety of environments, from industrial machinery to automation systems, while maintaining consistent performance under various load conditions. With a commitment to engineering excellence, This single universal joint stands out as a dependable solution for connection needs, promoting efficiency and effectiveness across applications.
Maintains shaft alignment reducing wear and tear
Designed to minimise vibration for smoother operation
Durable materials ensure a long lifespan under heavy use
Versatile for use across multiple industries and applications
Facilitates easy installation and maintenance saving time
Engineered for high torque transmission without slippage
Related links
- Ruland Universal Joint US40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-F Universal 177.8mm Length
