Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 500 mm
- RS Stock No.:
- 148-914
- Mfr. Part No.:
- PXP0020/A/0M50/A
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.01
(exc. VAT)
€27.07
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.01 |
| 10 + | €20.26 |
*price indicative
- RS Stock No.:
- 148-914
- Mfr. Part No.:
- PXP0020/A/0M50/A
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | PXP0020 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series PXP0020 | ||
- COO (Country of Origin):
- CN
The Bulgin Male USB A to Male USB A cable provides reliable USB 2.0 performance with IP67 protection when mated. It mates with rear panel mount connectors PXP0023 and PXM0023. The 0.5m cable length ensures convenient connectivity for various applications.
Body colour black
Body material PVC
Body material type plastic body
Related links
- Bulgin USB Cable USB 2.0 USB Type A 0.5 m
- Bulgin USB Cable USB 2.0 USB 0.5 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A, 3 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 2.0 USB B 3 m
