Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 148-917
- Mfr. Part No.:
- PXP0020/A/2M00/A
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€21.61
(exc. VAT)
€26.58
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.61 | - |
| 10 + | €19.88 | 8% |
*price indicative
- RS Stock No.:
- 148-917
- Mfr. Part No.:
- PXP0020/A/2M00/A
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | PXP0020 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series PXP0020 | ||
- COO (Country of Origin):
- CN
The Bulgin Male USB A to Male USB A cable provides reliable USB 2.0 performance with IP67 protection when mated. It mates with rear panel mount connectors PXP0023 and PXM0023. The 2m cable length ensures convenient connectivity for various applications.
Body colour black
Body material PVC
Body material type plastic body
Related links
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB B 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
