Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€22.54

(exc. VAT)

€27.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€22.54-
10 +€20.728%

*price indicative

RS Stock No.:
148-915
Mfr. Part No.:
PXP0020/A/1M00/A
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

Series

PXP0020

COO (Country of Origin):
CN
The Bulgin Male USB A to Male USB A cable provides reliable USB 2.0 performance with IP67 protection when mated. It mates with rear panel mount connectors PXP0023 and PXM0023. The 1m cable length ensures convenient connectivity for various applications.

Body colour black

Body material PVC

Body material type plastic body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy