Bulgin USB Cable, Male Mini USB Type B to Male, USB 2.0 USB Type A, 2 m
- RS Stock No.:
- 815-279
- Mfr. Part No.:
- PX0444/2M00
- Manufacturer:
- Bulgin
Subtotal (1 pack of 10 units)*
€375.23
(exc. VAT)
€461.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €375.23 | €37.523 |
*price indicative
- RS Stock No.:
- 815-279
- Mfr. Part No.:
- PX0444/2M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | Mini USB Type B | |
| Connector Type B | USB Type A | |
| Voltage | 42V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | VDE | |
| Series | 400 Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A Mini USB Type B | ||
Connector Type B USB Type A | ||
Voltage 42V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals VDE | ||
Series 400 Series | ||
- COO (Country of Origin):
- CN
The Bulgin fully overmoulded cable is designed for secure data transmission using USB V2.0 standards, featuring a Mini USB Type B plug and a Sealed Mini USB Type A plug for robust connectivity.
Pre-wired design ensures ease of installation and reliable operation
Water and dustproof to IP68 when mated with compatible connectors
Constructed with PVC for durability and resilience in harsh environments
Maintains functionality with a maximum current of 1A and a maximum voltage of 42V
Flexibility allows adaptation to standard connector double-ended applications
Operating temperature range from 0°C to +70°C, ensuring versatility in various environments
Related links
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 Mini USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB B 2 m
- Bulgin USB Cable USB 2.0 Micro USB Type B 2 m
- Bulgin USB Cable USB 2.0 USB Type A 4.5 m
